Part Details for CFM-9238BF-2110-663-22 by CUI Devices
Overview of CFM-9238BF-2110-663-22 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9238BF-2110-663-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9238BF-2110-663-22-ND
|
DigiKey | DC AXIAL FAN, 92 MM SQUARE, 38 M Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$23.1786 / $31.0800 | Buy Now |
DISTI #
179-M9238BF211066322
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 38 mm, 24 Vdc, ball, 11000 RPM, 151.06 CFM, TS/PWM RoHS: Compliant | 0 |
|
$23.1700 / $31.0700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$22.8100 | Buy Now |