Part Details for CFM-A238-13-20 by CUI Devices
Overview of CFM-A238-13-20 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for CFM-A238-13-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4415-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 42 Weeks Container: Tray |
178 In Stock |
|
$17.8148 / $24.0800 | Buy Now |
DISTI #
490-CFM-A238-13-20
|
Mouser Electronics | DC Fans DC Fan 200.87CFM 21W 12V 120x120mm AR/TS RoHS: Compliant | 0 |
|
$19.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 20 | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | 120 mm x 120 mm Dc Axial Fan, Ball Bearing - 12 V, 1.4 A, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
180 In Stock |
|
$17.4500 / $18.5300 | Buy Now |
|
Master Electronics | 120 mm x 120 mm Dc Axial Fan, Ball Bearing - 12 V, 1.4 A, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
180 In Stock |
|
$17.4500 / $18.5300 | Buy Now |
Part Details for CFM-A238-13-20
CFM-A238-13-20 CAD Models
CFM-A238-13-20 Part Data Attributes
|
CFM-A238-13-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-A238-13-20
CUI Devices
12 V, 1.4 A, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Airflow | 200.9 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 61.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 19.812 mmH2O | |
Rated Current | 1.75 A | |
Rated Power | 21 W | |
Rated Voltage | 12 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 297 g | |
Width | 38 mm |