Part Details for CFM-A238BJ-238-564-20 by CUI Devices
Overview of CFM-A238BJ-238-564-20 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A238BJ-238-564-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A238BJ-238-564-20-ND
|
DigiKey | DC AXIAL FAN, 120 MM SQUARE, 38 Min Qty: 520 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$16.5737 | Buy Now |
DISTI #
179-FMA238BJ23856420
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 38 mm, 24 Vdc, ball, 3800 RPM, 180.36 CFM, TS RoHS: Compliant | 0 |
|
$16.5600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Container: Box | 0Box |
|
$17.1000 | Buy Now |