Part Details for CFM-A238V-121-370-11 by CUI Devices
Overview of CFM-A238V-121-370-11 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for CFM-A238V-121-370-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CFMA238V12137011
|
Mouser Electronics | DC Fans 12Vdc 2.9W 93CFM DC Axial 120x38mm RD | 0 |
|
$10.7100 | Order Now |
|
Onlinecomponents.com | 120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 277 mA, 120 x 120 x 38 mm, Dc Fan, Rotation Detector Signal RoHS: Compliant |
40 Partner Stock |
|
$10.4000 / $33.2300 | Buy Now |
|
Master Electronics | 120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 277 mA, 120 x 120 x 38 mm, Dc Fan, Rotation Detector Signal RoHS: Compliant |
40 Partner Stock |
|
$10.4000 / $33.2300 | Buy Now |
Part Details for CFM-A238V-121-370-11
CFM-A238V-121-370-11 CAD Models
CFM-A238V-121-370-11 Part Data Attributes
|
CFM-A238V-121-370-11
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-A238V-121-370-11
CUI Devices
12 V, 277 mA, 120 x 120 x 38 mm, Dc Fan, Rotation Detector Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 93 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.57 mmH2O | |
Rated Current | 0.277 A | |
Rated Power | 3.33 W | |
Rated Voltage | 12 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 218 g | |
Width | 38 mm |
Alternate Parts for CFM-A238V-121-370-11
This table gives cross-reference parts and alternative options found for CFM-A238V-121-370-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-A238V-121-370-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-A238V-121-370-20 | 12 V, 277 mA, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal | CUI Devices | CFM-A238V-121-370-11 vs CFM-A238V-121-370-20 |
CFM-A238V-121-370 | 12 V, 277 mA, 120 x 120 x 38 mm, Dc Fan | CUI Devices | CFM-A238V-121-370-11 vs CFM-A238V-121-370 |