Part Details for CFM-A238V-231-480-20 by CUI Devices
Overview of CFM-A238V-231-480-20 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for CFM-A238V-231-480-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-A238V-231-480-20-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1255 In Stock |
|
$11.8564 / $16.1800 | Buy Now |
DISTI #
490-CFMA238V23148020
|
Mouser Electronics | DC Fans 24Vdc 9.2W 138CFM DC Axial 120x38mm TS RoHS: Compliant | 1048 |
|
$11.8500 / $14.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 40 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$12.1400 | Buy Now |
|
Onlinecomponents.com | 120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 440 mA, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
240 In Stock |
|
$13.1000 / $17.3400 | Buy Now |
DISTI #
62535080
|
Verical | 24 V, 440 mA, 120 x 120 x 38 mm, DC Fan Axial, Tachometer Signal Min Qty: 4 Package Multiple: 2 Date Code: 2229 | Americas - 240 |
|
$19.3095 / $22.3454 | Buy Now |
|
Master Electronics | 120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 440 mA, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
240 In Stock |
|
$13.1000 / $17.3400 | Buy Now |
Part Details for CFM-A238V-231-480-20
CFM-A238V-231-480-20 CAD Models
CFM-A238V-231-480-20 Part Data Attributes
|
CFM-A238V-231-480-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-A238V-231-480-20
CUI Devices
24 V, 440 mA, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 138 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.14 mmH2O | |
Rated Current | 0.44 A | |
Rated Power | 10.57 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 218 g | |
Width | 38 mm |
Alternate Parts for CFM-A238V-231-480-20
This table gives cross-reference parts and alternative options found for CFM-A238V-231-480-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-A238V-231-480-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-A238V-231-480-11 | 24 V, 440 mA, 120 x 120 x 38 mm, Dc Fan, Rotation Detector Signal | CUI Devices | CFM-A238V-231-480-20 vs CFM-A238V-231-480-11 |