There are no models available for this part yet.
Overview of CFM04S050-T by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM04S050-T by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM04S050-T-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$6.1567 / $10.0700 | Buy Now | |
DISTI #
418-CFM04S050-T
|
Mouser Electronics | AC/DC Power Modules 4W 5V 800mA Conn RoHS: Compliant | 54 |
|
$6.1500 / $9.1300 | Buy Now | |
DISTI #
CFM04S050-T
|
TME | Power supply: switching, open, 4W, 120÷431VDC, 85÷305VAC, 0.8A Min Qty: 1 | 0 |
|
$7.0200 / $7.7200 | RFQ | |
DISTI #
000000000006384593
|
Sager | AC/DC Power Modules 4W 5V 800mA Conn Min Qty: 1 | 0 |
|
$5.6500 / $7.0800 | Buy Now |
CAD Models for CFM04S050-T by Cincon Electronics Corporation
Part Data Attributes for CFM04S050-T by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Cincon
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|