-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM04S050-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$6.1567 / $10.0700 | Buy Now |
DISTI #
418-CFM04S050
|
Mouser Electronics | AC/DC Power Modules 4W 5V 800mA RoHS: Compliant | 73 |
|
$6.1500 / $8.1400 | Buy Now |
DISTI #
77369229
|
Verical | 4 Watt Open Frame AC - DC Modules Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$9.8657 / $10.5075 | Buy Now |
DISTI #
CFM04S050
|
TME | Converter: AC/DC, 4W, 85÷305VAC, Usup: 120÷431VDC, Uout: 5VDC, 77% Min Qty: 1 | 50 |
|
$7.3400 / $8.0700 | Buy Now |
DISTI #
000000000006384588
|
Sager | AC/DC Power Modules 4W 5V 800mA Min Qty: 1 | 0 |
|
$5.6500 / $7.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM04S050
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM04S050
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |