Part Details for CFM1009S by Cincon Electronics Corporation
Overview of CFM1009S by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM1009S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3519-ND
|
DigiKey | AC/DC CONVERTER 9V 10W Min Qty: 1 Lead time: 24 Weeks Container: Box |
89 In Stock |
|
$12.5010 / $14.4500 | Buy Now |
DISTI #
418-CFM1009S
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 10 Watt, Open Frame, 85-264VAC Input, 9VDC Output RoHS: Compliant | 213 |
|
$12.6800 / $14.0900 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 10 Watt - Open Frame - 85-264 VAC Input - 9 VDC Output RoHS: Compliant | 0 |
|
$10.7400 / $12.5100 | Buy Now |
Part Details for CFM1009S
CFM1009S CAD Models
CFM1009S Part Data Attributes
|
CFM1009S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM1009S
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |