Part Details for CFM100M480 by Cincon Electronics Corporation
Overview of CFM100M480 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for CFM100M480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3544-ND
|
DigiKey | AC/DC CONVERTER 48V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$38.2886 / $51.1600 | Buy Now |
DISTI #
418-CFM100M480
|
Mouser Electronics | Switching Power Supplies AC-DC Module with PFC, Medical & ITE, 100 Watt, Open Frame, 90-264VAC Input, 48VDC Output RoHS: Compliant | 0 |
|
$42.2300 / $49.7200 | Order Now |
|
Onlinecomponents.com | AC-DC Module with PFC - Medical & ITE - 100 Watt - Open Frame - 90-264 VAC Input - 48 VDC Output RoHS: Compliant | 0 |
|
$35.5400 / $47.0500 | Buy Now |
Part Details for CFM100M480
CFM100M480 CAD Models
CFM100M480 Part Data Attributes
|
CFM100M480
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM100M480
Cincon Electronics Corporation
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Screening Level | IEC 60601-1, Two MOOP | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |