Part Details for CFM130M120-P by Cincon Electronics Corporation
Overview of CFM130M120-P by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM130M120-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM130M120-P-ND
|
DigiKey | AC/DC CONVERTER 12V 130W Min Qty: 1 Lead time: 24 Weeks Container: Box |
22 In Stock |
|
$32.7886 / $65.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2200 / $43.9200 | Buy Now |
DISTI #
CFM130M120-P
|
TME | Power supply: switched-mode, open Min Qty: 1 | 0 |
|
$51.4900 / $62.1900 | RFQ |