Part Details for CFM130M120 by Cincon Electronics Corporation
Overview of CFM130M120 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for CFM130M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM130M120-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 24 Weeks Container: Box |
7 In Stock |
|
$65.0000 | Buy Now |
DISTI #
418-CFM130M120
|
Mouser Electronics | Switching Power Supplies 130W Med w/PFC 12V 8.34A | 5 |
|
$71.5500 / $85.9000 | Buy Now |
|
Onlinecomponents.com | AC-DC Module with PFC - Medical - 130 Watt - Open Frame - 80-264VAC Input - 12VDC Output RoHS: Compliant | 0 |
|
$33.2200 / $43.9200 | Buy Now |
DISTI #
77365034
|
Verical | AC/DC Power Supply Single-OUT 12V 8.34(Convection)A/10.8(Forced Air)A 130W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$79.2206 | Buy Now |
DISTI #
CFM130M120
|
TME | Power supply: switched-mode, open, 130W, 80÷264VAC, 12VDC, 8.34A Min Qty: 1 | 2 |
|
$54.0800 / $64.9000 | Buy Now |
Part Details for CFM130M120
CFM130M120 CAD Models
CFM130M120 Part Data Attributes:
|
CFM130M120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM130M120
Cincon Electronics Corporation
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | O/P POWER-MAX IS 130 WATT AT 10 CFM FAN COOLING | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |