Part Details for CFM130S120-C by Cincon Electronics Corporation
Overview of CFM130S120-C by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for CFM130S120-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM130S120-C-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 24 Weeks Container: Box |
148 In Stock |
|
$36.8625 / $56.4400 | Buy Now |
DISTI #
418-CFM130S120-C
|
Mouser Electronics | Switching Power Supplies 130W 80-264Vin 12V 8.34A Cov RoHS: Compliant | 1 |
|
$46.5900 / $54.8500 | Buy Now |
|
Onlinecomponents.com | AC-DC Module with PFC - 130 Watt - Open Frame - 80-264VAC Input - 12VDC Output - w/Baseplate & Cover RoHS: Compliant | 0 |
|
$39.2100 / $51.9100 | Buy Now |
DISTI #
CFM130S120-C
|
TME | Power supply: switched-mode, open, 130W, 80÷264VAC, 12VDC, 8.34A Min Qty: 1 | 3 |
|
$47.4600 / $59.1700 | Buy Now |
DISTI #
000000000006156553
|
Sager | Switching Power Supplies 130W 80-264Vin 12V 8.34A Cov Min Qty: 1 | 0 |
|
$34.9500 / $43.8000 | Buy Now |
Part Details for CFM130S120-C
CFM130S120-C CAD Models
CFM130S120-C Part Data Attributes:
|
CFM130S120-C
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM130S120-C
Cincon Electronics Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |