There are no models available for this part yet.
Overview of CFM130S360 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for CFM130S360 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM130S360-ND
|
DigiKey | AC/DC CONVERTER 36V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box |
44 In Stock |
|
$32.1609 / $40.3000 | Buy Now | |
DISTI #
418-CFM130S360
|
Mouser Electronics | Switching Power Supplies 130W 80-264Vin 36V 2.8A RoHS: Compliant | 11 |
|
$32.1600 / $40.3000 | Buy Now | |
Onlinecomponents.com | AC-DC Module with PFC - 130 Watt - Open Frame - 80-264VAC Input - 36VDC Output RoHS: Compliant | 0 |
|
$32.1600 / $40.3000 | Buy Now | ||
DISTI #
CFM130S360
|
TME | Power supply: switching, open, 130W, 80÷264VAC, 36VDC, 2.8A, 94% Min Qty: 1 | 0 |
|
$41.6400 / $51.9200 | RFQ | |
DISTI #
000000000006156557
|
Sager | Switching Power Supplies 130W 80-264Vin 36V 2.8A Min Qty: 1 | 0 |
|
$32.1600 / $40.3000 | Buy Now |
CAD Models for CFM130S360 by Cincon Electronics Corporation
Part Data Attributes for CFM130S360 by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|