Part Details for CFM130S480 by Cincon Electronics Corporation
Overview of CFM130S480 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for CFM130S480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM130S480-ND
|
DigiKey | AC/DC CONVERTER 48V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box |
8 In Stock |
|
$32.3500 / $49.5300 | Buy Now |
DISTI #
418-CFM130S480
|
Mouser Electronics | Switching Power Supplies 130W 80-264Vin 48V 2.1A RoHS: Compliant | 19 |
|
$40.8900 / $48.1400 | Buy Now |
|
Onlinecomponents.com | AC-DC Module with PFC - 130 Watt - Open Frame - 80-264VAC Input - 48VDC Output RoHS: Compliant | 0 |
|
$34.4100 / $45.5600 | Buy Now |
DISTI #
CFM130S480
|
TME | Power supply: switched-mode, open, 130W, 80÷264VAC, 48VDC, 2.1A Min Qty: 1 | 0 |
|
$41.6400 / $51.9200 | RFQ |
Part Details for CFM130S480
CFM130S480 CAD Models
CFM130S480 Part Data Attributes:
|
CFM130S480
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM130S480
Cincon Electronics Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |