Part Details for CFM150S280 by Cincon Electronics Corporation
Overview of CFM150S280 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM150S280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM150S280-ND
|
DigiKey | AC/DC CONVERTER 28V 120W Min Qty: 1 Lead time: 24 Weeks Container: Box |
126 In Stock |
|
$48.3627 / $57.0000 | Buy Now |
DISTI #
418-CFM150S280
|
Mouser Electronics | Switching Power Supplies 120W 28V 4.28A RoHS: Compliant | 19 |
|
$47.9700 / $53.6800 | Buy Now |
|
Onlinecomponents.com | AC-DC Module with PFC - 150 Watt - Open Frame - 90-264VAC Input - 28VDC Output RoHS: Compliant | 0 |
|
$39.6000 / $52.4200 | Buy Now |
DISTI #
CFM150S280
|
TME | Converter: AC/DC Min Qty: 1 | 0 |
|
$46.2300 / $56.9900 | RFQ |
DISTI #
000000000006156566
|
Sager | Switching Power Supplies 120W 28V 4.28A Min Qty: 1 | 0 |
|
$40.7000 / $51.0000 | Buy Now |
Part Details for CFM150S280
CFM150S280 CAD Models
CFM150S280 Part Data Attributes:
|
CFM150S280
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM150S280
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |