Part Details for CFM2002S-P by Cincon Electronics Corporation
Overview of CFM2002S-P by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM2002S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3589-ND
|
DigiKey | AC/DC CONVERTER 12V 22W Min Qty: 1 Lead time: 24 Weeks Container: Box |
854 In Stock |
|
$16.6472 / $20.5500 | Buy Now |
DISTI #
418-CFM2002S-P
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 12VDC Output, 3.501x2x1" RoHS: Compliant | 128 |
|
$16.1400 / $19.4500 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 20 Watt - Open Frame - 85-264VAC Input - 12VDC Output - PCB Mount RoHS: Compliant | 0 |
|
$13.8600 / $18.3400 | Buy Now |
Part Details for CFM2002S-P
CFM2002S-P CAD Models
CFM2002S-P Part Data Attributes:
|
CFM2002S-P
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM2002S-P
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |