There are no models available for this part yet.
Overview of CFM202S480B by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM202S480B by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM202S480B-ND
|
DigiKey | AC/DC CONVERTER 48V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
47 In Stock |
|
$43.8500 | Buy Now | |
DISTI #
418-CFM202S480B
|
Mouser Electronics | AC/DC Power Modules 200W 48V 3.125A BP RoHS: Compliant | 48 |
|
$43.8500 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 200W - 90-264 VAC Input - 48 VDC Output - Connectors - w/Baseplate RoHS: Compliant | 0 |
|
$50.7200 / $63.5500 | Buy Now | ||
DISTI #
77362688
|
Verical | AC/DC Power Supply Single-OUT 48V 4.17A 200W 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$78.1900 / $88.1440 | Buy Now | |
DISTI #
CFM202S480B
|
TME | Power supply: switching, open, 200W, 90÷264VAC, 48VDC, 3.125A, 94% Min Qty: 1 | 10 |
|
$58.8000 / $75.8500 | Buy Now | |
DISTI #
000000000006344562
|
Sager | AC/DC Power Modules 200W 48V 3.125A BP Min Qty: 1 | 0 |
|
$50.7200 / $63.5500 | Buy Now |