Part Details for CFM21M050-S by Cincon Electronics Corporation
Overview of CFM21M050-S by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CFM21M050-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-CFM21M050-S
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 5VDC Output, 4A, 81% Efficiency, Connection: JST B3P-VH / B4P-VH RoHS: Compliant | 1 |
|
$17.5000 / $21.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 20 Watt - Medical - 90-264VAC Input - 5VDC Output - 4A - Screw Terminals RoHS: Compliant | 0 |
|
$17.3200 / $20.1900 | Buy Now |
|
Neutron USA | Switching Power Supply AC-DC, Open Frame, 20 W, Single Output, 90-264VAC Input, 5VDC Output, 4A, 81% Efficiency, Connection: JST B3P-VH / B4P-VH | 1 |
|
$54.9900 | Buy Now |
Part Details for CFM21M050-S
CFM21M050-S CAD Models
CFM21M050-S Part Data Attributes
|
CFM21M050-S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM21M050-S
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |