-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3628-ND
|
DigiKey | AC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 24 Weeks Container: Box |
87 In Stock |
|
$16.0000 | Buy Now |
DISTI #
418-CFM21M120
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 12VDC Output, 1.7A, 85% Efficiency RoHS: Compliant | 4 |
|
$14.2900 / $16.0400 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 20 Watt - Medical - 90-264VAC Input - 12VDC Output - 1.7A - PCB Mount RoHS: Compliant | 0 |
|
$13.3200 / $15.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM21M120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM21M120
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |