Part Details for CFM25S120-E PL by Cincon Electronics Corporation
Overview of CFM25S120-E PL by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM25S120-E PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3569-ND
|
DigiKey | AC/DC CONVERTER 12V 25W Min Qty: 1 Lead time: 24 Weeks Container: Box |
61 In Stock |
|
$18.6230 / $23.9400 | Buy Now |
DISTI #
CFM25S120-E-PL
|
TME | Converter: AC/DC Min Qty: 1 | 0 |
|
$19.4900 / $22.9200 | RFQ |
Part Details for CFM25S120-E PL
CFM25S120-E PL CAD Models
CFM25S120-E PL Part Data Attributes
|
CFM25S120-E PL
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
CFM25S120-E PL
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |