-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3576-ND
|
DigiKey | AC/DC CONVERTER 24V 25W Min Qty: 1 Lead time: 24 Weeks Container: Box |
130 In Stock |
|
$15.2331 / $20.8800 | Buy Now |
DISTI #
418-CFM25S240-E
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 24VDC Output, 1.05A, 86% Efficiency, Encapsulated RoHS: Compliant | 1 |
|
$16.4200 / $21.1200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 25 Watt - 90-264VAC Input - 24VDC Output - 1.05A - Encapsulated RoHS: Compliant |
25 In Stock |
|
$12.4700 / $16.5100 | Buy Now |
DISTI #
67518391
|
Verical | AC/DC Power Supply Single-OUT 24V 1.05A 25W 4-Pin Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 25 |
|
$21.4630 | Buy Now |
DISTI #
CFM25S240-E
|
TME | Converter: AC/DC, 25W, 90÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 1 |
|
$17.4600 / $20.9500 | Buy Now |
DISTI #
000000000005828309
|
Sager | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 24VDC Output, 1.05A, 86% Efficiency, Encapsulated Min Qty: 1 | 0 |
|
$12.5200 / $20.8800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Open Frame - 25 Watt - 90-264VAC Input - 24VDC Output - 1.05A - Encapsulated RoHS: Compliant |
25 In Stock |
|
$12.4700 / $16.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM25S240-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM25S240-E
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |