Part Details for CFM25S360-EPL by Cincon Electronics Corporation
Overview of CFM25S360-EPL by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM25S360-EPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-CFM25S360-EPL
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 36VDC Output, 0.7A, 87% Efficiency, Encapsulated, Peak Load RoHS: Compliant | 0 |
|
$15.4800 / $24.1800 | Order Now |
DISTI #
000000000005828316
|
Sager | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 36VDC Output, 0.7A, 87% Efficiency, Encapsulated, Peak Load Min Qty: 1 | 0 |
|
$14.1900 / $23.9400 | Buy Now |
Part Details for CFM25S360-EPL
CFM25S360-EPL CAD Models
CFM25S360-EPL Part Data Attributes
|
CFM25S360-EPL
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM25S360-EPL
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |