Part Details for CFM36SB480 by Cincon Electronics Corporation
Overview of CFM36SB480 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM36SB480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM36SB480-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$15.4077 / $22.4100 | Buy Now |
DISTI #
418-CFM36SB480
|
Mouser Electronics | AC/DC Power Modules 36W 48V 750mA Class II PCB RoHS: Compliant | 50 |
|
$15.4000 / $21.7100 | Buy Now |
DISTI #
CFM36SB480
|
TME | Converter: AC/DC, 36W, 90÷264VAC, Usup: 120÷370VDC, Uout: 48VDC Min Qty: 1 | 30 |
|
$18.3500 / $20.1800 | Buy Now |
DISTI #
000000000006384657
|
Sager | AC/DC Power Modules 36W 48V 750mA Class II PCB Min Qty: 1 | 0 |
|
$14.0100 / $17.5600 | Buy Now |