Part Details for CFM400S120C by Cincon Electronics Corporation
Overview of CFM400S120C by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM400S120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM400S120C-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$112.6230 / $131.0500 | Buy Now |
DISTI #
418-CFM400S120C
|
Mouser Electronics | Switching Power Supplies 400W 12V 23.33A Cov RoHS: Compliant | 12 |
|
$111.0400 / $129.4100 | Buy Now |
DISTI #
77362693
|
Verical | 400 Watt AC - DC Power Supply With PFC Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$149.5340 / $164.8360 | Buy Now |
DISTI #
CFM400S120C
|
TME | Power supply: switched-mode, open, 370/400W, 80÷264VAC, 12VDC Min Qty: 1 | 5 |
|
$128.1800 / $141.8500 | Buy Now |