Part Details for CFM40C090-DR by Cincon Electronics Corporation
Overview of CFM40C090-DR by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM40C090-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3718-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 9V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box |
4 In Stock |
|
$37.4562 / $45.0000 | Buy Now |
DISTI #
418-CFM40C090-DR
|
Mouser Electronics | DIN Rail Power Supplies DIN Rail Power Supply, Single Output, 40 Watt, 90-264VAC Input, 9VDC Output, 4.45A, 1% Ripple & Noise, 84% Efficiency RoHS: Compliant | 5 |
|
$37.7800 / $45.4400 | Buy Now |
|
Onlinecomponents.com | DIN Rail Power Supply - Single Output - 40 Watt - 90-264VAC Input - 9VDC Output - 4.45A - 50mV Ripple & Noise - 70% Efficiency RoHS: Compliant | 0 |
|
$23.7000 / $31.3700 | Buy Now |
DISTI #
000000000005828343
|
Sager | DIN Rail Power Supplies DIN Rail Power Supply, Single Output, 40 Watt, 90-264VAC Input, 9VDC Output, 4.45A, 1% Ripple & Noise, 84% Efficiency Min Qty: 1 | 0 |
|
$37.4600 / $45.0000 | Buy Now |
Part Details for CFM40C090-DR
CFM40C090-DR CAD Models
CFM40C090-DR Part Data Attributes:
|
CFM40C090-DR
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM40C090-DR
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |