Part Details for CFM40M050-P by Cincon Electronics Corporation
Overview of CFM40M050-P by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CFM40M050-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM40M050-P-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 1 Lead time: 24 Weeks Container: Box |
11 In Stock |
|
$24.4630 / $26.0000 | Buy Now |
DISTI #
418-CFM40M050-P
|
Mouser Electronics | Switching Power Supplies | 0 |
|
$22.4400 / $25.9900 | Order Now |
|
Onlinecomponents.com | AC-DC Module - Medical & ITE - 40 Watt - Open Frame - 90-264VAC Input - 5VDC Output - PCB Mount RoHS: Compliant | 0 |
|
$21.6400 / $26.0000 | Buy Now |
DISTI #
CFM40M050-P
|
TME | Converter: AC/DC Min Qty: 1 | 0 |
|
$24.0100 / $28.2200 | RFQ |
DISTI #
000000000006263001
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$21.6400 / $26.0000 | Buy Now |
Part Details for CFM40M050-P
CFM40M050-P CAD Models
CFM40M050-P Part Data Attributes
|
CFM40M050-P
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM40M050-P
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |