Part Details for CFM40S150 by Cincon Electronics Corporation
Overview of CFM40S150 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM40S150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3675-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box |
78 In Stock |
|
$19.9766 / $25.0800 | Buy Now |
DISTI #
418-CFM40S150
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 40 Watt, Open Frame, 90-264VAC Input, 15VDC Output RoHS: Compliant | 0 |
|
$20.1400 / $24.3800 | Order Now |
|
Onlinecomponents.com | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 15VDC Output - Connectors RoHS: Compliant | 0 |
|
$16.9100 / $22.3900 | Buy Now |
DISTI #
CFM40S150
|
TME | Power supply: switched-mode, open Min Qty: 1 | 0 |
|
$20.2500 / $24.3500 | RFQ |
DISTI #
000000000003149287
|
Sager | Switching Power Supplies AC-DC Module, 40 Watt, Open Frame, 90-264VAC Input, 15VDC Output Min Qty: 1 | 19 |
|
$19.9800 / $24.0000 | Buy Now |