There are no models available for this part yet.
Overview of CFM40S300 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for CFM40S300 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-3677-ND
|
DigiKey | AC/DC CONVERTER 30V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box |
5 In Stock |
|
$19.9766 / $25.8300 | Buy Now | |
DISTI #
418-CFM40S300
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 40 Watt, Open Frame, 90-264VAC Input, 30VDC Output RoHS: Compliant | 0 |
|
$19.1000 / $24.6900 | Order Now | |
Onlinecomponents.com | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 30VDC Output - Connectors RoHS: Compliant | 0 |
|
$19.9800 / $24.0000 | Buy Now | ||
DISTI #
CFM40S300
|
TME | Power supply: switching, open Min Qty: 1 | 0 |
|
$20.7100 / $24.3500 | RFQ | |
DISTI #
000000000003149289
|
Sager | Switching Power Supplies AC-DC Module, 40 Watt, Open Frame, 90-264VAC Input, 30VDC Output Min Qty: 1 | 0 |
|
$19.9800 / $24.0000 | Buy Now |
CAD Models for CFM40S300 by Cincon Electronics Corporation
Part Data Attributes for CFM40S300 by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cincon
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|