Part Details for CFM40T-01 by Cincon Electronics Corporation
Overview of CFM40T-01 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM40T-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3709-ND
|
DigiKey | AC/DC CONVERTER 5V 12V -5V 41W Min Qty: 1 Lead time: 24 Weeks Container: Box |
79 In Stock |
|
$28.6474 / $34.7900 | Buy Now |
DISTI #
418-CFM40T-01
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 40 Watt, Triple Output, Open Frame, 90-264VAC Input, 5VDC(V1), 12VDC(V2), -5VDC(V3) Output RoHS: Compliant | 11 |
|
$27.7800 / $33.8100 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 40 Watt - Triple Output - Open Frame - 90-264VAC Input - 5VDC/12VDC/-5VDC Output - Connectors RoHS: Compliant | 0 |
|
$23.4600 / $31.0500 | Buy Now |
Part Details for CFM40T-01
CFM40T-01 CAD Models
CFM40T-01 Part Data Attributes:
|
CFM40T-01
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM40T-01
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |