Part Details for CFM41S150-E by Cincon Electronics Corporation
Overview of CFM41S150-E by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM41S150-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM41S150-E-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box |
69 In Stock |
|
$19.8401 / $28.2400 | Buy Now |
DISTI #
418-CFM41S150-E
|
Mouser Electronics | Switching Power Supplies 40W 90-264VACin 15VDCout 2.67A Enc RoHS: Compliant | 9 |
|
$20.0300 / $25.0700 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 15VDC Output - PCB Mount - Encapsulated RoHS: Compliant | 0 |
|
$19.0400 / $25.2100 | Buy Now |
DISTI #
CFM41S150-E
|
TME | Converter: AC/DC Min Qty: 1 | 0 |
|
$22.7900 / $27.3900 | RFQ |
DISTI #
000000000006097358
|
Sager | Switching Power Supplies 40W 90-264VACin 15VDCout 2.67A Enc Min Qty: 1 | 20 |
|
$19.8400 / $24.8600 | Buy Now |
Part Details for CFM41S150-E
CFM41S150-E CAD Models
CFM41S150-E Part Data Attributes:
|
CFM41S150-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM41S150-E
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | S-XXMA-P6 | |
Length | 54.37 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.67 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 27 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 54.37 mm |