CFM41S360-E
Cincon Electronics Corporation
Description: AC-DC Regulated Power Supply Module,

Overview of CFM41S360-E by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CFM41S360-E by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2034-CFM41S360-E-ND
DigiKey AC/DC CONVERTER 36V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box 43
In Stock
  • 1 $27.0900
  • 5 $25.5220
  • 10 $24.8740
  • 25 $24.0436
  • 50 $23.4336
  • 100 $22.8392
  • 250 $22.0763
  • 500 $19.8400
$19.8400 / $27.0900 Buy Now
DISTI # 418-CFM41S360-E
Mouser Electronics Switching Power Supplies 40W 90-264VACin 36VDCout 1.11A Enc RoHS: Compliant 10
  • 1 $24.8600
  • 5 $24.1100
  • 10 $23.3900
  • 25 $22.2200
  • 50 $21.3300
  • 100 $19.8400
$19.8400 / $24.8600 Buy Now
Onlinecomponents.com AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 36VDC Output - PCB Mount - Encapsulated RoHS: Compliant 0
  • 1 $24.8600
  • 5 $24.1100
  • 10 $23.3900
  • 25 $22.2200
  • 50 $21.3300
  • 100 $19.8400
$19.8400 / $24.8600 Buy Now
DISTI # CFM41S360-E
TME Converter: AC/DC Min Qty: 1 0
  • 1 $27.3900
  • 10 $26.5600
  • 100 $23.3100
$23.3100 / $27.3900 RFQ
DISTI # 000000000006097360
Sager Switching Power Supplies 40W 90-264VACin 36VDCout 1.11A Enc Min Qty: 1 0
  • 1 $24.8600
  • 5 $24.1100
  • 10 $23.3900
  • 25 $22.2200
  • 50 $21.3300
  • 100 $19.8400
$19.8400 / $24.8600 Buy Now

CAD Models for CFM41S360-E by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CFM41S360-E by Cincon Electronics Corporation

CFM41S360-E
Cincon Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Cincon
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
100 V
JESD-30 Code
S-XXMA-P6
Length
54.37 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.11 A
Output Voltage-Max
36.36 V
Output Voltage-Min
35.64 V
Output Voltage-Nom
36 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.12726 Vrms
Seated Height-Max
27 mm
Surface Mount
NO
Switching Frequency-Max
65 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
40 W
Trim/Adjustable Output
NO
Warm-up Time
2 s
Width
54.37 mm
Want to compare parts?
  1. CFM41S360-E
    Cincon Electronics Corporation
    AC-DC Regulated Power Supply Module,
    VS

Alternate Parts for CFM41S360-E

This table gives cross-reference parts and alternative options found for CFM41S360-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM41S360-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFM41S360 AC-DC Regulated Power Supply Module, Cincon Electronics Corporation CFM41S360-E vs CFM41S360
ECM40US33-C Power Supply Module, XP Power CFM41S360-E vs ECM40US33-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM41S360-E by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM41S360-E by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of CFM41S360-E would you like to use for your alert(s)?
  • Please alert me when CFM41S360-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM41S360-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM41S360-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM41S360-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM41S360-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM41S360-E by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: