Part Details for CFM500S360 by Cincon Electronics Corporation
Overview of CFM500S360 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CFM500S360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM500S360-ND
|
DigiKey | AC/DC CONVERTER 36V 380W Min Qty: 1 Lead time: 24 Weeks Container: Box |
68 In Stock |
|
$121.7406 / $134.2100 | Buy Now |
DISTI #
418-CFM500S360
|
Mouser Electronics | Switching Power Supplies 500W 36V 10.56A RoHS: Compliant | 5 |
|
$122.4600 / $130.3000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 500 Watt - w/PFC - Open Frame - 80-264VAC Input - 36VDC Output - Connectors |
5 In Stock |
|
$90.2800 / $112.6600 | Buy Now |
DISTI #
67518314
|
Verical | 500 Watt AC-DC Power Supply With PFC Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 4 |
|
$136.5576 / $138.9149 | Buy Now |
DISTI #
CFM500S360
|
TME | Power supply: switched-mode, open, 500W, 80÷264VAC, 36VDC, 10.56A Min Qty: 1 | 0 |
|
$102.3000 / $122.7600 | RFQ |
|
Master Electronics | AC-DC Power Supply - 500 Watt - w/PFC - Open Frame - 80-264VAC Input - 36VDC Output - Connectors |
5 In Stock |
|
$90.2800 / $112.6600 | Buy Now |
|
Neutron USA | Switching Power Supply, 380W 36V 10.56A, Open Frame, Adj Vout, Input: 80 ~ 264 VUC | 50 |
|
$305.7500 | Buy Now |
Part Details for CFM500S360
CFM500S360 CAD Models
CFM500S360 Part Data Attributes:
|
CFM500S360
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM500S360
Cincon Electronics Corporation
AC-DC Power Factor Correction Module, 1 Output, 380.16W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, FCC, IEC, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.56 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 380.16 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |