There are no models available for this part yet.
Overview of CFM500S480 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CFM500S480 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM500S480-ND
|
DigiKey | AC/DC CONVERTER 48V 380W Min Qty: 1 Lead time: 24 Weeks Container: Box |
39 In Stock |
|
$121.7408 / $136.5500 | Buy Now | |
DISTI #
418-CFM500S480
|
Mouser Electronics | Switching Power Supplies 500W 48V 7.92A RoHS: Compliant | 0 |
|
$121.7400 / $132.0300 | Order Now | |
Onlinecomponents.com | AC-DC Power Supply - 500 Watt - w/PFC - Open Frame - 80-264VAC Input - 48VDC Output - Connectors RoHS: Compliant | 0 |
|
$97.1500 / $121.7400 | Buy Now | ||
DISTI #
CFM500S480
|
TME | Power supply: switching, open, 500W, 80÷264VAC, 48VDC, 7.92A, 94.5% Min Qty: 1 | 0 |
|
$102.3000 / $122.7600 | RFQ | |
DISTI #
000000000006199510
|
Sager | Switching Power Supplies 500W 48V 7.92A Min Qty: 1 | 50 |
|
$97.1500 / $121.7400 | Buy Now |
CAD Models for CFM500S480 by Cincon Electronics Corporation
Part Data Attributes for CFM500S480 by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cincon
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CE, EN, FCC, IEC, UL
|
Efficiency (Main Output)
|
94.5%
|
Input Voltage-Max
|
240 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
127 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
7.92 A
|
Output Voltage-Max
|
50.4 V
|
Output Voltage-Min
|
45.6 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.088375 Vrms
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
65 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
380.16 W
|
Trim/Adjustable Output
|
YES
|
Width
|
76.2 mm
|