Part Details for CFM50S050 by Cincon Electronics Corporation
Overview of CFM50S050 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM50S050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM50S050-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 26 Weeks Container: Box |
45 In Stock |
|
$19.9000 | Buy Now |
DISTI #
418-CFM50S050
|
Mouser Electronics | Switching Power Supplies 50W 5V 8A RoHS: Compliant | 5 |
|
$17.2100 / $19.9000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50 Watt - Open Frame - 90-264VAC Input - 5VDC Output - Connectors RoHS: Compliant | 0 |
|
$15.8800 / $19.9000 | Buy Now |
DISTI #
CFM50S050
|
TME | Power supply: switching, open, 50W, 120÷370VDC, 90÷264VAC, 8A, 85% Min Qty: 1 | 40 |
|
$17.6100 / $22.6400 | Buy Now |
DISTI #
000000000006306219
|
Sager | Switching Power Supplies 50W 5V 8A Min Qty: 1 | 49 |
|
$15.8800 / $19.9000 | Buy Now |
Part Details for CFM50S050
CFM50S050 CAD Models
CFM50S050 Part Data Attributes
|
CFM50S050
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM50S050
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |