Part Details for CFM50S150-E by Cincon Electronics Corporation
Overview of CFM50S150-E by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM50S150-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM50S150-E-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$18.2050 / $26.0100 | Buy Now |
DISTI #
CFM50S150-E
|
TME | Converter: AC/DC, 50W, 80÷264VAC, 15VDC, Iout: 3.33A, 88%, 4.25kV Min Qty: 1 | 10 |
|
$18.2100 / $25.3000 | Buy Now |