-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM50S240-P-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 1 Lead time: 26 Weeks Container: Box |
15 In Stock |
|
$16.6000 | Buy Now |
DISTI #
418-CFM50S240-P
|
Mouser Electronics | Switching Power Supplies 50W 24V 2.08A PCB RoHS: Compliant | 51 |
|
$14.3700 / $16.6000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50 Watt - Open Frame - 90-264VAC Input - 24VDC Output - PCB Mount RoHS: Compliant | 0 |
|
$13.2500 / $16.1000 | Buy Now |
DISTI #
CFM50S240-P
|
TME | Converter: AC/DC, 50W, 90÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 3 |
|
$13.8900 / $17.8600 | Buy Now |
DISTI #
000000000006306230
|
Sager | Switching Power Supplies 50W 24V 2.08A PCB Min Qty: 1 | 0 |
|
$13.2500 / $16.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM50S240-P
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM50S240-P
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |