There are no models available for this part yet.
Overview of CFM50S480-CA by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CFM50S480-CA by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM50S480-CA-ND
|
DigiKey | AC/DC CONVERTER 48V 50W Min Qty: 1 Lead time: 26 Weeks Container: Box |
10 In Stock |
|
$18.6000 | Buy Now | |
DISTI #
418-CFM50S480-CA
|
Mouser Electronics | Switching Power Supplies 50W 48V 1.04A Cover RoHS: Compliant | 40 |
|
$16.9900 / $18.6000 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 50 Watt - Open Frame - 90-264VAC Input - 48VDC Output - Connectors - Case RoHS: Compliant | 0 |
|
$14.8400 / $18.6000 | Buy Now | ||
DISTI #
CFM50S480-CA
|
TME | Power supply: switching, open, 50W, 120÷370VDC, 90÷264VAC, 1.04A Min Qty: 1 | 17 |
|
$17.3000 / $22.2500 | Buy Now | |
DISTI #
000000000006306235
|
Sager | Switching Power Supplies 50W 48V 1.04A Cover Min Qty: 1 | 0 |
|
$14.5400 / $15.5800 | Buy Now |
CAD Models for CFM50S480-CA by Cincon Electronics Corporation
Part Data Attributes for CFM50S480-CA by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|