There are no models available for this part yet.
Overview of CFM50S480-S by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM50S480-S by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM50S480-S-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$18.9919 / $27.1300 | Buy Now | |
DISTI #
418-CFM50S480-S
|
Mouser Electronics | AC/DC Power Modules | 0 |
|
$19.6300 / $26.1100 | Order Now | |
DISTI #
CFM50S480-S
|
TME | Power supply: switching, 50W, 48VDC, 1.04A, 55.2x106.6x30.5mm Min Qty: 1 | 10 |
|
$22.1300 / $30.8000 | Buy Now |