Part Details for CFM60C480-DR by Cincon Electronics Corporation
Overview of CFM60C480-DR by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM60C480-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3768-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box |
46 In Stock |
|
$56.6004 / $68.0000 | Buy Now |
DISTI #
418-CFM60C480-DR
|
Mouser Electronics | DIN Rail Power Supplies DIN Rail Power Supply, Single Output, 60 Watt, 90-264VAC Input, 48VDC Output, 1.25A, 1% Ripple & Noise, 88% Efficiency RoHS: Compliant | 0 |
|
$57.2000 / $68.6400 | Order Now |
|
Onlinecomponents.com | DIN Rail Power Supply - Single Output - 60 Watt - 90-264VAC Input - 48VDC Output - 50mV Ripple & Noise - 72% Efficiency RoHS: Compliant | 0 |
|
$29.0100 / $38.3600 | Buy Now |
DISTI #
000000000005828357
|
Sager | DIN Rail Power Supplies DIN Rail Power Supply, Single Output, 60 Watt, 90-264VAC Input, 48VDC Output, 1.25A, 1% Ripple & Noise, 88% Efficiency Min Qty: 1 | 0 |
|
$56.6000 / $68.0000 | Buy Now |
Part Details for CFM60C480-DR
CFM60C480-DR CAD Models
CFM60C480-DR Part Data Attributes:
|
CFM60C480-DR
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM60C480-DR
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |