-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3782-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box |
7 In Stock |
|
$31.1100 | Buy Now |
DISTI #
418-CFM61S120-E
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, Encapsulated, 90-264VAC Input, 12VDC Output RoHS: Compliant | 4 |
|
$28.5900 / $30.4100 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 12VDC Output - PCB Mount - Encapsulated RoHS: Compliant | 0 |
|
$20.1400 / $24.2000 | Buy Now |
DISTI #
CFM61S120-E
|
TME | Converter: AC/DC, 60W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$25.7800 / $30.9300 | RFQ |
DISTI #
000000000005828364
|
Sager | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, Encapsulated, 90-264VAC Input, 12VDC Output Min Qty: 1 | 0 |
|
$20.1400 / $24.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM61S120-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM61S120-E
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY |