There are no models available for this part yet.
Overview of CFM61S360-E PL by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM61S360-E PL by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-3791-ND
|
DigiKey | AC/DC CONVERTER 36V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$34.0200 | Buy Now | |
DISTI #
418-CFM61S360-EPL
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, Encapsulated, 90-264VAC Input, 36VDC Output, Peak Load Function RoHS: Compliant | 0 |
|
$22.2000 / $26.5500 | Order Now | |
DISTI #
CFM61S360-E-PL
|
TME | Power supply: switching, open Min Qty: 1 | 0 |
|
$27.5400 / $32.3600 | RFQ |
CAD Models for CFM61S360-E PL by Cincon Electronics Corporation
Part Data Attributes for CFM61S360-E PL by Cincon Electronics Corporation
CFM61S360-E PL
Cincon Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Cincon
|
Want to compare parts?
-
CFM61S360-E PLCincon Electronics CorporationVS
-