Part Details for CFM70S050-SD by Cincon Electronics Corporation
Overview of CFM70S050-SD by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM70S050-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM70S050-SD-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$25.5040 / $35.2400 | Buy Now |
DISTI #
418-CFM70S050-SD
|
Mouser Electronics | AC/DC Power Modules | 0 |
|
$25.5000 / $33.9200 | Order Now |
DISTI #
82431179
|
Verical | CFM70S050-SD Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$34.6640 / $44.4080 | Buy Now |
DISTI #
CFM70S050-SD
|
TME | Power supply: switching, 70W, 5VDC, 10A, 80÷264VAC, -30÷80°C, 86% Min Qty: 1 | 6 |
|
$27.5100 / $38.2200 | Buy Now |