Part Details for CFM70S150-SD by Cincon Electronics Corporation
Overview of CFM70S150-SD by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM70S150-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM70S150-SD-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$24.4354 / $33.7700 | Buy Now |
DISTI #
CFM70S150-SD
|
TME | Power supply: switched-mode, 70W, 15VDC, 4.65A, 80÷264VAC, 4.25kV Min Qty: 1 | 10 |
|
$26.3700 / $36.6300 | Buy Now |