There are no models available for this part yet.
Overview of CFM70S360-E by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM70S360-E by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM70S360-E-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$18.6370 / $26.6200 | Buy Now | |
DISTI #
418-CFM70S360-E
|
Mouser Electronics | AC/DC Power Modules | 0 |
|
$19.2600 / $25.6200 | Order Now | |
DISTI #
CFM70S360-E
|
TME | Converter: AC/DC, 70W, 80÷264VAC, 36VDC, Iout: 1.94A, 90%, CFM70S Min Qty: 1 | 10 |
|
$20.7900 / $28.8900 | Buy Now |