Part Details for CFM81S120-P by Cincon Electronics Corporation
Overview of CFM81S120-P by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CFM81S120-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM81S120-P-ND
|
DigiKey | AC/DC CONVERTER 12V 80W Min Qty: 1 Lead time: 24 Weeks Container: Box |
40 In Stock |
|
$27.8000 / $32.6000 | Buy Now |
DISTI #
418-CFM81S120-P
|
Mouser Electronics | Switching Power Supplies 80W 90-264Vin 12V 6.7A PCB RoHS: Compliant | 5 |
|
$36.4700 / $42.7000 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 80 Watt - Open Frame - 90-264VAC Input - 12VDC Output - PCB Mount RoHS: Compliant | 0 |
|
$29.6100 / $39.1500 | Buy Now |
DISTI #
CFM81S120-P
|
TME | Power supply: switched-mode, open Min Qty: 1 | 0 |
|
$34.5100 / $42.5700 | RFQ |
DISTI #
000000000006154876
|
Sager | Switching Power Supplies 80W 90-264Vin 12V 6.7A PCB Min Qty: 1 | 0 |
|
$26.0200 / $32.6000 | Buy Now |
Part Details for CFM81S120-P
CFM81S120-P CAD Models
CFM81S120-P Part Data Attributes:
|
CFM81S120-P
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM81S120-P
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CFR, FCC, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |
Alternate Parts for CFM81S120-P
This table gives cross-reference parts and alternative options found for CFM81S120-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM81S120-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM81S120-CA | AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, PACKAGE | Cincon Electronics Corporation | CFM81S120-P vs CFM81S120-CA |