Part Details for CFP-0202MB by Nidec Copal Electronics Corporation
Overview of CFP-0202MB by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-80C86RH-Q | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH/PROTO | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH-8 | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray |
Price & Stock for CFP-0202MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFP-0202MB
|
Avnet Americas | Piano DIP Switch, OFF-ON(up) 2 Position, Convex Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 62 pc Packaging - Rail/Tube (Alt: CFP-0202MB) RoHS: Compliant Min Qty: 186 Package Multiple: 62 Container: Tube | 0 |
|
$0.8976 / $1.3916 | Buy Now |
Part Details for CFP-0202MB
CFP-0202MB CAD Models
CFP-0202MB Part Data Attributes
|
CFP-0202MB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFP-0202MB
Nidec Copal Electronics Corporation
Piano Dip Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) |