There are no models available for this part yet.
Overview of CFP-0202TB by Nidec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-80C86RH-Q | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH/PROTO | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH-8 | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray |
Price & Stock for CFP-0202TB by Nidec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
229-CFP-0202TB
|
Mouser Electronics | DIP Switches / SIP Switches Piano DIP Switch, OFF-ON(up) 2 Position, Convex Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging RoHS: Compliant | 0 |
|
$0.8650 / $1.7100 | Order Now |