Part Details for CFP-318 by Thordarson Meissner Inc
Overview of CFP-318 by Thordarson Meissner Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP-29B4-10D | Amphenol Communications Solutions | 100G CFP LR4 | |
CFP-29B4-40D | Amphenol Communications Solutions | 100G CFP ER4 | |
HS9-80C86RH-Q | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray |
Price & Stock for CFP-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70137452
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 20 (CT)VAC | Thordarson CFP-318 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5400 / $29.6200 | RFQ |
Part Details for CFP-318
CFP-318 CAD Models
CFP-318 Part Data Attributes
|
CFP-318
Thordarson Meissner Inc
Buy Now
Datasheet
|
Compare Parts:
CFP-318
Thordarson Meissner Inc
Power Transformer, 6VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THORDARSON MEISSNER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |