Part Details for CFPE.500.01 by igus Inc
Overview of CFPE.500.01 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFPE.500.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73649642
|
RS | chainflex TPE motor cable CFPE 1000V 1 AWG GREEN/YELLOW GROUND(PE) | igus CFPE.500.01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Linear Foot | 0 |
|
$15.4200 / $16.5800 | RFQ |
DISTI #
CFPE.500.01
|
TME | Wire: motor, chainflex® CFPE, 1G50mm2, black, stranded, Cu, 14.5mm Min Qty: 5 | 0 |
|
$24.6100 / $34.0800 | RFQ |