Part Details for CFPE10WH-2GY by Panduit Corp
Overview of CFPE10WH-2GY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFPE10WH-2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0979
|
Newark | Faceplate, 10 Port, Double Gang, Executi Rohs Compliant: Yes |Panduit CFPE10WH-2GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $11.9200 | Buy Now |
DISTI #
298-12506-ND
|
DigiKey | MINI COM EXECUTIVE SERIES DOUBLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$7.0917 / $8.4600 | Buy Now |
DISTI #
CFPE10WH-2GY
|
Avnet Americas | MINI-COM EXEC. FACEPLATE - Bulk (Alt: CFPE10WH-2GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
644-CFPE10WH-2GY
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 10 Port Double Gang Executi RoHS: Compliant | 0 |
|
$7.7900 / $8.4600 | Order Now |
DISTI #
71145942
|
RS | Faceplate, 10 Port, Double Gang, Executive, Off White | Panduit CFPE10WH-2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7.5300 / $8.4600 | Buy Now |
DISTI #
PANCFPE10WH-2GY
|
Heilind Electronics | FACEPLATE, 10 PORT, DOUBLE GANG, EXECUTI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Double Gang, Vertical Faceplate Accepts Ten Mini-Com Modules. RoHS: Compliant |
70 In Stock 1252 Factory Stock |
|
$7.2500 / $8.4600 | Buy Now |
DISTI #
79662917
|
Verical | Double Gang Vertical Faceplate Accepts Ten Mini-Com Modules Min Qty: 10 Package Multiple: 10 Date Code: 2403 | Americas - 70 |
|
$9.4900 / $11.0013 | Buy Now |
DISTI #
CFPE10WH-2GY
|
Avnet Americas | MINI-COM EXEC. FACEPLATE - Bulk (Alt: CFPE10WH-2GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
000000000001700359
|
Sager | Wire Ducting & Raceways Faceplate 10 Port Double Gang Executi Min Qty: 10 | 0 |
|
$8.0000 / $10.4500 | Buy Now |